127735 | |
---|---|
DigiKey Part Number | 345-127735-ND |
Manufacturer | |
Manufacturer Product Number | 127735 |
Description | 4.519" WIDE X 12" FLATBACK W/MOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.519" (114.78mm) | |
Diameter | - | |
Fin Height | 1.898" (48.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.60°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.16000 | ¥315.16 |
10 | ¥296.64200 | ¥2,966.42 |
25 | ¥278.09880 | ¥6,952.47 |
50 | ¥259.56000 | ¥12,978.00 |
100 | ¥250.29070 | ¥25,029.07 |
250 | ¥236.38528 | ¥59,096.32 |