127737 | |
---|---|
DigiKey Part Number | 345-127737-ND |
Manufacturer | |
Manufacturer Product Number | 127737 |
Description | 7.13" WIDE X 12" FLATBACK W/MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 127737 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.130" (181.10mm) | |
Diameter | - | |
Fin Height | 1.550" (39.37mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.19°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥315.63900 | ¥15,781.95 |
100 | ¥304.36700 | ¥30,436.70 |
250 | ¥287.45744 | ¥71,864.36 |