Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥563.44000 Box | - | Box | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 9.750" (247.65mm) | - | 2.280" (57.91mm) | - | - | 0.19°C/W | Aluminum | - | ||
33 In Stock | 1 : ¥361.15000 Box | - | Box | Active | Top Mount, Extrusion | - | Bolt On | Rectangular, Fins | 12.000" (304.80mm) | 6.800" (172.72mm) | - | 2.000" (50.80mm) | - | - | 0.23°C/W | Aluminum | - | ||
57 In Stock | 1 : ¥385.78000 Box | - | Box | Active | Top Mount, Extrusion | - | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 7.343" (186.51mm) | - | 1.312" (33.32mm) | - | - | 0.28°C/W | Aluminum | - |