125645 | |
---|---|
DigiKey Part Number | 345-1972-ND |
Manufacturer | |
Manufacturer Product Number | 125645 |
Description | 7WX36" EXTRUSION 15837 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.000" (177.80mm) | |
Diameter | - | |
Fin Height | 2.275" (57.78mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.08°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,476.29000 | ¥1,476.29 |
10 | ¥1,377.83500 | ¥13,778.35 |
25 | ¥1,279.41600 | ¥31,985.40 |
50 | ¥1,254.81120 | ¥62,740.56 |