125571 | |
---|---|
DigiKey Part Number | 345-1994-ND |
Manufacturer | |
Manufacturer Product Number | 125571 |
Description | 10.08WX12" EXTRUSION 21052 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 10.080" (256.03mm) | |
Diameter | - | |
Fin Height | 2.905" (73.79mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.13°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.54000 | ¥783.54 |
10 | ¥734.58000 | ¥7,345.80 |
25 | ¥685.60720 | ¥17,140.18 |
50 | ¥661.12240 | ¥33,056.12 |
100 | ¥636.63590 | ¥63,663.59 |