125625 | |
---|---|
DigiKey Part Number | 345-1967-ND |
Manufacturer | |
Manufacturer Product Number | 125625 |
Description | 11.811WX12" EXTRUSION 19740 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 11.811" (300.00mm) | |
Diameter | - | |
Fin Height | 3.287" (83.49mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.12°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,459.24000 | ¥1,459.24 |
10 | ¥1,361.99900 | ¥13,619.99 |
25 | ¥1,264.71120 | ¥31,617.78 |
50 | ¥1,240.38960 | ¥62,019.48 |