125592 | |
---|---|
DigiKey Part Number | 345-1962-ND |
Manufacturer | |
Manufacturer Product Number | 125592 |
Description | 10WX12" EXTRUSION 13953 SF1002 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 10.000" (254.00mm) | |
Diameter | - | |
Fin Height | 2.530" (64.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.15°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.17000 | ¥764.17 |
10 | ¥716.42000 | ¥7,164.20 |
25 | ¥668.65920 | ¥16,716.48 |
50 | ¥644.77840 | ¥32,238.92 |
100 | ¥620.89770 | ¥62,089.77 |