747652F00000G | |
---|---|
DigiKey Part Number | HS507-ND |
Manufacturer | |
Manufacturer Product Number | 747652F00000G |
Description | 74765 EXTRUSION 1.025X4.235"X5' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 60.000" (1524.00mm) | |
Width | 4.235" (107.57mm) | |
Diameter | - | |
Fin Height | 1.025" (26.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,907.22000 | ¥1,907.22 |
10 | ¥1,780.10700 | ¥17,801.07 |
25 | ¥1,652.95560 | ¥41,323.89 |
50 | ¥1,621.16880 | ¥81,058.44 |