ATS-EXL108-1220-R0 | |
---|---|
DigiKey Part Number | ATS-EXL108-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL108-1220-R0 |
Description | HEATSINK AL6063 1220X240X55MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 9.449" (240.00mm) | |
Diameter | - | |
Fin Height | 2.165" (54.99mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.54°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 1.95°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,179.63000 | ¥4,179.63 |
10 | ¥3,900.95400 | ¥39,009.54 |