125521 | |
---|---|
DigiKey Part Number | 345-1980-ND |
Manufacturer | |
Manufacturer Product Number | 125521 |
Description | 9.75WX36" EXTRUSION 16473 XX5384 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 9.750" (247.65mm) | |
Diameter | - | |
Fin Height | 2.280" (57.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.19°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,303.59000 | ¥1,303.59 |
10 | ¥1,216.65800 | ¥12,166.58 |
25 | ¥1,129.75680 | ¥28,243.92 |
50 | ¥1,108.02940 | ¥55,401.47 |