127762 | |
---|---|
DigiKey Part Number | 345-127762-ND |
Manufacturer | |
Manufacturer Product Number | 127762 |
Description | 5.86" X 36" FLATBACK HEATSINK 19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.860" (148.84mm) | |
Diameter | - | |
Fin Height | 1.988" (50.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.24°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,366.88000 | ¥1,366.88 |
10 | ¥1,275.75000 | ¥12,757.50 |
25 | ¥1,184.62240 | ¥29,615.56 |
50 | ¥1,161.84100 | ¥58,092.05 |