657152F00000G | |
---|---|
DigiKey Part Number | HS500-ND |
Manufacturer | |
Manufacturer Product Number | 657152F00000G |
Description | 65715 EXTRUSION 0.39X1"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.91000 | ¥193.91 |