652452F00000G | |
---|---|
DigiKey Part Number | HS501-ND |
Manufacturer | |
Manufacturer Product Number | 652452F00000G |
Description | 65245 EXTRUSION 1.65X1.26"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 1.650" (41.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.10000 | ¥680.10 |
10 | ¥637.57300 | ¥6,375.73 |
25 | ¥595.06960 | ¥14,876.74 |
50 | ¥573.81600 | ¥28,690.80 |
100 | ¥552.56340 | ¥55,256.34 |