127698 | |
---|---|
DigiKey Part Number | 345-127698-ND |
Manufacturer | |
Manufacturer Product Number | 127698 |
Description | 1.26" X 12" FLATBACK HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 1.650" (41.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.10°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.36000 | ¥142.36 |
10 | ¥134.45200 | ¥1,344.52 |
25 | ¥126.54600 | ¥3,163.65 |
50 | ¥118.63660 | ¥5,931.83 |
100 | ¥110.72730 | ¥11,072.73 |
250 | ¥102.81796 | ¥25,704.49 |
500 | ¥100.84086 | ¥50,420.43 |