2601-1108 | |
---|---|
DigiKey Part Number | 2946-2601-1108-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1108 |
Description | TERM BLK PCB LEVER 3.5MM 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥41.99300 | ¥419.93 |
25 | ¥39.33160 | ¥983.29 |
50 | ¥34.96060 | ¥1,748.03 |
100 | ¥34.20040 | ¥3,420.04 |
250 | ¥31.54008 | ¥7,885.02 |
500 | ¥28.50018 | ¥14,250.09 |
1,000 | ¥25.27011 | ¥25,270.11 |