2601-1104 | |
---|---|
DigiKey Part Number | 2946-2601-1104-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1104 |
Description | TERM BLK PCB LEVER 3.5MM 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥21.09900 | ¥210.99 |
25 | ¥19.76280 | ¥494.07 |
50 | ¥17.56740 | ¥878.37 |
100 | ¥17.18480 | ¥1,718.48 |
250 | ¥15.84852 | ¥3,962.13 |
500 | ¥14.32102 | ¥7,160.51 |
1,000 | ¥12.69794 | ¥12,697.94 |
5,000 | ¥11.93412 | ¥59,670.60 |