2601-1102 | |
---|---|
DigiKey Part Number | 2946-2601-1102-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1102 |
Description | TERM BLK PCB LEVER 3.5MM 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥10.88280 | ¥272.07 |
50 | ¥9.78600 | ¥489.30 |
100 | ¥9.54720 | ¥954.72 |
250 | ¥8.35396 | ¥2,088.49 |
500 | ¥7.63790 | ¥3,818.95 |
1,000 | ¥6.92177 | ¥6,921.77 |
5,000 | ¥6.08640 | ¥30,432.00 |