B59850C0130A070 | |
---|---|
DigiKey Part Number | 495-76382-ND |
Manufacturer | |
Manufacturer Product Number | B59850C0130A070 |
Description | PTC RESET FUSE 265V 200MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59850C0130A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 320 mA | |
Current - Max | 1.5 A | |
Resistance - 25°C (Typ) | 13 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.197" T (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
5 | ¥11.34600 | ¥56.73 |
10 | ¥10.77100 | ¥107.71 |
50 | ¥8.69260 | ¥434.63 |
100 | ¥7.36990 | ¥736.99 |
250 | ¥7.18096 | ¥1,795.24 |
500 | ¥6.04702 | ¥3,023.51 |
1,300 | ¥5.38563 | ¥7,001.32 |
5,200 | ¥5.24914 | ¥27,295.53 |