2601-1106 | |
---|---|
DigiKey Part Number | 2946-2601-1106-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1106 |
Description | TERM BLK PCB LEVER 3.5MM 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥31.54100 | ¥315.41 |
25 | ¥29.54440 | ¥738.61 |
50 | ¥26.26220 | ¥1,313.11 |
100 | ¥25.69170 | ¥2,569.17 |
250 | ¥23.69332 | ¥5,923.33 |
500 | ¥21.40974 | ¥10,704.87 |
1,000 | ¥18.98334 | ¥18,983.34 |