MAX44285HAUA+ | |
---|---|
DigiKey Part Number | MAX44285HAUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX44285HAUA+ |
Description | IC CURRENT SENSE 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44285HAUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 65 µA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.48700 | ¥484.87 |
50 | ¥46.23600 | ¥2,311.80 |
100 | ¥40.14590 | ¥4,014.59 |
250 | ¥38.34176 | ¥9,585.44 |
500 | ¥34.95866 | ¥17,479.33 |
1,000 | ¥30.44787 | ¥30,447.87 |
2,500 | ¥29.32017 | ¥73,300.43 |