216-263 | |
---|---|
DigiKey Part Number | 2946-216-263-ND |
Manufacturer | |
Manufacturer Product Number | 216-263 |
Description | FERRULE; SLEEVE FOR 1 MM / AWG 1 |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
100 | ¥2.49410 | ¥249.41 |
1,000 | ¥1.78957 | ¥1,789.57 |
5,000 | ¥1.57264 | ¥7,863.20 |
10,000 | ¥1.46419 | ¥14,641.90 |