216-262 | |
---|---|
DigiKey Part Number | 2946-216-262-ND |
Manufacturer | |
Manufacturer Product Number | 216-262 |
Description | FERRULE; SLEEVE FOR 0.75 MM / 18 |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.76520 | ¥69.13 |
50 | ¥2.60260 | ¥130.13 |
100 | ¥2.49410 | ¥249.41 |
250 | ¥2.27772 | ¥569.43 |
500 | ¥2.16920 | ¥1,084.60 |
1,000 | ¥1.78957 | ¥1,789.57 |
3,000 | ¥1.62688 | ¥4,880.64 |