216-543 | |
---|---|
DigiKey Part Number | 2946-216-543-ND |
Manufacturer | |
Manufacturer Product Number | 216-543 |
Description | FERRULE |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | - | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.67800 | ¥91.95 |
50 | ¥3.46280 | ¥173.14 |
100 | ¥3.31830 | ¥331.83 |
250 | ¥3.02964 | ¥757.41 |
500 | ¥2.88548 | ¥1,442.74 |
1,000 | ¥2.38051 | ¥2,380.51 |
2,500 | ¥2.16409 | ¥5,410.22 |