2002-1891 | |
---|---|
DigiKey Part Number | 2946-2002-1891-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1891 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥12.99000 | ¥129.90 |
25 | ¥11.68760 | ¥292.19 |
50 | ¥10.80500 | ¥540.25 |
100 | ¥10.00080 | ¥1,000.08 |
250 | ¥9.04936 | ¥2,262.34 |
500 | ¥8.40634 | ¥4,203.17 |
1,000 | ¥7.82324 | ¥7,823.24 |
2,500 | ¥7.13596 | ¥17,839.90 |