2002-810 | |
---|---|
DigiKey Part Number | 2946-2002-810-ND |
Manufacturer | |
Manufacturer Product Number | 2002-810 |
Description | EMPTY COMPONENT PLUG HOUSING; 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.90000 | ¥57.90 |
10 | ¥44.14000 | ¥441.40 |
25 | ¥41.34560 | ¥1,033.64 |
50 | ¥36.75220 | ¥1,837.61 |
100 | ¥35.95340 | ¥3,595.34 |
250 | ¥33.15712 | ¥8,289.28 |
500 | ¥29.96132 | ¥14,980.66 |
1,000 | ¥26.56567 | ¥26,565.67 |