2002-1892 | |
---|---|
DigiKey Part Number | 2946-2002-1892-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1892 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.93600 | ¥119.36 |
25 | ¥11.42920 | ¥285.73 |
50 | ¥11.17560 | ¥558.78 |
100 | ¥10.66730 | ¥1,066.73 |
250 | ¥9.65128 | ¥2,412.82 |
500 | ¥8.88938 | ¥4,444.69 |
1,000 | ¥7.61939 | ¥7,619.39 |
2,500 | ¥7.11147 | ¥17,778.67 |