2002-1861 | |
---|---|
DigiKey Part Number | 2946-2002-1861-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1861 |
Description | 4-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥45.11300 | ¥451.13 |
25 | ¥42.05400 | ¥1,051.35 |
50 | ¥40.39560 | ¥2,019.78 |
100 | ¥39.15170 | ¥3,915.17 |
250 | ¥37.96936 | ¥9,492.34 |
500 | ¥37.32932 | ¥18,664.66 |
1,000 | ¥36.84856 | ¥36,848.56 |