2002-1761 | |
---|---|
DigiKey Part Number | 2946-2002-1761-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1761 |
Description | 3-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Disconnect Tab | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥57.33700 | ¥573.37 |
25 | ¥54.71680 | ¥1,367.92 |
50 | ¥49.18660 | ¥2,459.33 |
100 | ¥46.56770 | ¥4,656.77 |
250 | ¥42.20168 | ¥10,550.42 |
500 | ¥39.29114 | ¥19,645.57 |
1,000 | ¥37.10832 | ¥37,108.32 |