VL32158H-L25 | |
---|---|
DigiKey Part Number | 1670-VL32158H-L25-ND |
Manufacturer | |
Manufacturer Product Number | VL32158H-L25 |
Description | VIBRATION LRA MOTOR LINEAR 5G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.591" x 0.315" (15.00mm x 8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.68000 | ¥58.68 |
5 | ¥55.57600 | ¥277.88 |
10 | ¥54.03200 | ¥540.32 |
25 | ¥52.48760 | ¥1,312.19 |
50 | ¥47.85660 | ¥2,392.83 |
100 | ¥43.22460 | ¥4,322.46 |
250 | ¥41.68120 | ¥10,420.30 |
500 | ¥41.06350 | ¥20,531.75 |
1,000 | ¥38.59355 | ¥38,593.55 |