VG2230001H | |
---|---|
DigiKey Part Number | 1670-VG2230001H-ND |
Manufacturer | |
Manufacturer Product Number | VG2230001H |
Description | VIBRATION VOICE COIL MOTOR 3.5G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.67000 | ¥70.67 |
5 | ¥66.95000 | ¥334.75 |
10 | ¥65.09600 | ¥650.96 |
25 | ¥63.23600 | ¥1,580.90 |
50 | ¥57.65640 | ¥2,882.82 |
100 | ¥52.07610 | ¥5,207.61 |
250 | ¥50.21656 | ¥12,554.14 |
500 | ¥49.47242 | ¥24,736.21 |
1,000 | ¥46.49666 | ¥46,496.66 |