1052QC5 | |
---|---|
DigiKey Part Number | 1052QC5-ND |
Manufacturer | |
Manufacturer Product Number | 1052QC5 |
Description | INDICATOR NEON GREEN PANEL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1052QC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.48000 | ¥91.48 |
10 | ¥66.37400 | ¥663.74 |
100 | ¥54.84570 | ¥5,484.57 |
500 | ¥48.03366 | ¥24,016.83 |
1,000 | ¥45.41364 | ¥45,413.64 |