1050QC2 | |
---|---|
DigiKey Part Number | 1050QC2-ND |
Manufacturer | |
Manufacturer Product Number | 1050QC2 |
Description | INDICATOR NEON CLEAR PANEL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Clear 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050QC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Clear | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
10 | ¥46.96100 | ¥469.61 |
100 | ¥38.80310 | ¥3,880.31 |
500 | ¥33.98378 | ¥16,991.89 |
1,000 | ¥32.13015 | ¥32,130.15 |
2,000 | ¥31.38868 | ¥62,777.36 |