1091QM1-24V | |
---|---|
DigiKey Part Number | L50181-ND |
Manufacturer | |
Manufacturer Product Number | 1091QM1-24V |
Description | LED IND LIGHT 24V RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1091QM1-24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.80000 | ¥82.80 |
10 | ¥60.03600 | ¥600.36 |
100 | ¥49.60800 | ¥4,960.80 |
500 | ¥43.44632 | ¥21,723.16 |
1,000 | ¥41.07652 | ¥41,076.52 |
2,000 | ¥40.12859 | ¥80,257.18 |