LE2950WL5G | |
---|---|
DigiKey Part Number | 1091-1114-ND |
Manufacturer | |
Manufacturer Product Number | LE2950WL5G |
Description | LED PNL MNT 125/250V GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V ~ 250V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 125V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.42000 | ¥63.42 |
10 | ¥46.00900 | ¥460.09 |
100 | ¥38.01490 | ¥3,801.49 |
500 | ¥33.29314 | ¥16,646.57 |
1,000 | ¥31.47711 | ¥31,477.11 |
2,000 | ¥30.75073 | ¥61,501.46 |