5110F5 | |
---|---|
DigiKey Part Number | L10045-ND |
Manufacturer | |
Manufacturer Product Number | 5110F5 |
Description | LED GREEN 5/32" HOLE PANEL MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.2V 30mA Wire Leads - 4.4" (111.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 562nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.4" (111.80mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥21.10000 | ¥211.00 |
100 | ¥17.27870 | ¥1,727.87 |
500 | ¥14.56650 | ¥7,283.25 |
1,000 | ¥13.36102 | ¥13,361.02 |
2,000 | ¥12.80853 | ¥25,617.06 |
5,000 | ¥12.55735 | ¥62,786.75 |