L59D-G24-W | |
---|---|
DigiKey Part Number | L59D-G24-W-ND |
Manufacturer | |
Manufacturer Product Number | L59D-G24-W |
Description | IND LIGHT SNAPFIT 1/4" GRN DIFF |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5.08mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.63000 | ¥99.63 |
10 | ¥75.13400 | ¥751.34 |
100 | ¥63.10880 | ¥6,310.88 |
500 | ¥57.95704 | ¥28,978.52 |
1,000 | ¥54.73721 | ¥54,737.21 |