SSI-LXH600GD-150 | |
---|---|
DigiKey Part Number | 67-1189-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH600GD-150 |
Description | LED 5MM GREEN DIFF 6"LDS PANELMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥7.08200 | ¥70.82 |
100 | ¥5.24190 | ¥524.19 |
500 | ¥4.81678 | ¥2,408.39 |
1,000 | ¥3.96684 | ¥3,966.84 |
2,000 | ¥3.76851 | ¥7,537.02 |
5,000 | ¥3.68349 | ¥18,417.45 |
10,000 | ¥3.59849 | ¥35,984.90 |