T55B156M025C0100 | |
---|---|
DigiKey Part Number | 718-2160-2-ND - Tape & Reel (TR) 718-2160-1-ND - Cut Tape (CT) 718-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B156M025C0100 |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B156M025C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.08500 | ¥70.85 |
50 | ¥6.46440 | ¥323.22 |
100 | ¥5.29530 | ¥529.53 |
500 | ¥4.22640 | ¥2,113.20 |
1,000 | ¥3.72914 | ¥3,729.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20704 | ¥4,414.08 |
4,000 | ¥2.05990 | ¥8,239.60 |
10,000 | ¥1.98634 | ¥19,863.40 |
14,000 | ¥1.95691 | ¥27,396.74 |