LM5008MM/NOPB | |
---|---|
DigiKey Part Number | 296-LM5008MM/NOPBTR-ND - Tape & Reel (TR) 296-LM5008MM/NOPBCT-ND - Cut Tape (CT) 296-LM5008MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008MM/NOPB |
Description | IC REG BUCK ADJ 350MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5008MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥27.29700 | ¥272.97 |
25 | ¥25.80960 | ¥645.24 |
100 | ¥22.36930 | ¥2,236.93 |
250 | ¥21.22176 | ¥5,305.44 |
500 | ¥19.04222 | ¥9,521.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.05965 | ¥16,059.65 |
2,000 | ¥15.25671 | ¥30,513.42 |
5,000 | ¥14.68313 | ¥73,415.65 |