TPS54020RUWR | |
---|---|
DigiKey Part Number | 296-TPS54020RUWRTR-ND - Tape & Reel (TR) 296-TPS54020RUWRCT-ND - Cut Tape (CT) 296-40782-1-ND - Cut Tape (CT) 296-TPS54020RUWRDKR-ND - Digi-Reel® 296-40782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54020RUWR |
Description | IC REG BUCK ADJ 10A 15VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54020RUWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-VQFN-HR (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥44.00560 | ¥1,100.14 |
100 | ¥38.20870 | ¥3,820.87 |
250 | ¥36.49132 | ¥9,122.83 |
500 | ¥33.27172 | ¥16,635.86 |
1,000 | ¥28.97852 | ¥28,978.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.07789 | ¥102,233.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥56.36300 | ¥563.63 |
25 | ¥53.73800 | ¥1,343.45 |
100 | ¥46.66060 | ¥4,666.06 |
250 | ¥44.56336 | ¥11,140.84 |
500 | ¥40.63140 | ¥20,315.70 |
1,000 | ¥35.38861 | ¥35,388.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.43100 | ¥544.31 |
25 | ¥51.89600 | ¥1,297.40 |
100 | ¥45.06120 | ¥4,506.12 |
250 | ¥43.03580 | ¥10,758.95 |
500 | ¥39.23860 | ¥19,619.30 |
1,000 | ¥34.17553 | ¥34,175.53 |