FAN48623UC50X | |
---|---|
DigiKey Part Number | FAN48623UC50XTR-ND - Tape & Reel (TR) FAN48623UC50XCT-ND - Cut Tape (CT) FAN48623UC50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48623UC50X |
Description | IC REG BOOST PROG 2.5A 16WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 5V 1 Output 2.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.78x1.78) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.61680 | ¥265.42 |
100 | ¥8.49220 | ¥849.22 |
250 | ¥7.43084 | ¥1,857.71 |
500 | ¥7.21872 | ¥3,609.36 |
1,000 | ¥5.73250 | ¥5,732.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52016 | ¥16,560.48 |
6,000 | ¥5.30786 | ¥31,847.16 |
15,000 | ¥5.25530 | ¥78,829.50 |