157S103MX | |
---|---|
DigiKey Part Number | 157S103MX-ND |
Manufacturer | |
Manufacturer Product Number | 157S103MX |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Servo Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.1248" (3.17mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.44000 | ¥502.44 |
10 | ¥454.58500 | ¥4,545.85 |
100 | ¥346.91920 | ¥34,691.92 |