SIHH26N60E-T1-GE3 | |
---|---|
DigiKey Part Number | SIHH26N60E-T1-GE3TR-ND - Tape & Reel (TR) SIHH26N60E-T1-GE3CT-ND - Cut Tape (CT) SIHH26N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH26N60E-T1-GE3 |
Description | MOSFET N-CH 600V 25A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 202W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2815 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 202W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥37.19000 | ¥371.90 |
100 | ¥30.08980 | ¥3,008.98 |
500 | ¥26.74640 | ¥13,373.20 |
1,000 | ¥22.90158 | ¥22,901.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.56426 | ¥64,692.78 |