CD-MBL206S | |
---|---|
DigiKey Part Number | 118-CD-MBL206STR-ND - Tape & Reel (TR) 118-CD-MBL206SCT-ND - Cut Tape (CT) 118-CD-MBL206SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL206S |
Description | BRIDGE RECT 1PHASE 600V 2A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23131 | ¥1,231.31 |
2,000 | ¥1.10077 | ¥2,201.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04478 | ¥5,223.90 |
10,000 | ¥0.97015 | ¥9,701.50 |
25,000 | ¥0.94777 | ¥23,694.25 |
50,000 | ¥0.92360 | ¥46,180.00 |