SI4062DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4062DY-T1-GE3TR-ND - Tape & Reel (TR) SI4062DY-T1-GE3CT-ND - Cut Tape (CT) SI4062DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4062DY-T1-GE3 |
Description | MOSFET N-CH 60V 32.1A 8SO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32.1A (Tc) 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3175 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.8W (Tc) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.18200 | ¥111.82 |
100 | ¥8.69750 | ¥869.75 |
500 | ¥7.37240 | ¥3,686.20 |
1,000 | ¥6.00564 | ¥6,005.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.65357 | ¥14,133.93 |
5,000 | ¥5.38435 | ¥26,921.75 |
12,500 | ¥5.13584 | ¥64,198.00 |