IPD60R600PFD7SAUMA1 | |
---|---|
DigiKey Part Number | 448-IPD60R600PFD7SAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R600PFD7SAUMA1CT-ND - Cut Tape (CT) 448-IPD60R600PFD7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600PFD7SAUMA1 |
Description | CONSUMER PG-TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 31W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R600PFD7SAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 344 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥3.25770 | ¥325.77 |
500 | ¥2.76096 | ¥1,380.48 |
1,000 | ¥2.73075 | ¥2,730.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.73078 | ¥6,826.95 |