DMT68M8LSS-13 | |
---|---|
DigiKey Part Number | 31-DMT68M8LSS-13TR-ND - Tape & Reel (TR) 31-DMT68M8LSS-13CT-ND - Cut Tape (CT) 31-DMT68M8LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT68M8LSS-13 |
Description | MOSFET N-CHANNEL 60V 28.9A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28.9A (Tc) 1.9W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2107 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.86760 | ¥286.76 |
500 | ¥2.23906 | ¥1,119.53 |
1,000 | ¥1.81997 | ¥1,819.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.62696 | ¥4,067.40 |
5,000 | ¥1.54423 | ¥7,721.15 |
12,500 | ¥1.43392 | ¥17,924.00 |
25,000 | ¥1.40691 | ¥35,172.75 |