STS5P3LLH6 | |
---|---|
DigiKey Part Number | 497-15484-2-ND - Tape & Reel (TR) 497-15484-1-ND - Cut Tape (CT) 497-15484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5P3LLH6 |
Description | MOSFET P-CH 30V 5A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5P3LLH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 639 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥3.98180 | ¥398.18 |
500 | ¥3.32662 | ¥1,663.31 |
1,000 | ¥2.83115 | ¥2,831.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52153 | ¥6,303.82 |
5,000 | ¥2.38881 | ¥11,944.05 |
12,500 | ¥2.21187 | ¥27,648.37 |
25,000 | ¥2.18997 | ¥54,749.25 |