RCP-021 | |
---|---|
DigiKey Part Number | CP-1453-ND |
Manufacturer | |
Manufacturer Product Number | RCP-021 |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm ID), 0.354" (9.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.571" (14.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | 0.197" (5.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.10100 | ¥121.01 |
25 | ¥11.58560 | ¥289.64 |
50 | ¥11.32780 | ¥566.39 |
100 | ¥10.81310 | ¥1,081.31 |
300 | ¥9.78363 | ¥2,935.09 |
500 | ¥9.01124 | ¥4,505.62 |
1,000 | ¥7.72395 | ¥7,723.95 |
2,500 | ¥7.20900 | ¥18,022.50 |