RS1L145GNTB | |
---|---|
DigiKey Part Number | RS1L145GNTBTR-ND - Tape & Reel (TR) RS1L145GNTBCT-ND - Cut Tape (CT) RS1L145GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1L145GNTB |
Description | MOSFET N-CH 60V 14.5A/47A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.5A (Ta), 47A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1880 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.75100 | ¥137.51 |
100 | ¥10.94700 | ¥1,094.70 |
500 | ¥9.26246 | ¥4,631.23 |
1,000 | ¥7.85908 | ¥7,859.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.46613 | ¥18,665.33 |
5,000 | ¥7.18543 | ¥35,927.15 |